High Brightness Led, White, 4000 K, 95 Lm, 350 Ma, 800 Ma
Checking distributor stock and pricing after the page loads.
Toshiba TL1F1-WH1,L(S technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 800mA |
| Lens Style | Circular |
| Luminous Flux | 95lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.8W |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.