Converters - Digital to Analog (DAC) 8-Bit, 0.1 us Dual MDAC
Toshiba TLC7528CNS technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Power Consumption | 7.5mW |
| RoHS | Not Compliant |
No datasheet is available for this part.