Toshiba TLG336T(LINE) technical specifications.
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 11 |
| Package Width (mm) | 7 |
| Package Height (mm) | 5 |
| Mounting | Through Hole |
| Type | Module |
| Color | Green |
| Number of Digits | 1 |
| Configuration | Common Cathode |
| Digit Size | 0.3in |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Reverse Current | 5uA |
| Viewing Area Height | 8mm |
| Viewing Area Length | 4mm |
| Cage Code | S0562 |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TLG336T(LINE) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.