Green 1-digit segmented display module featuring 8 LEDs with a common anode configuration. This DIP module offers a 0.53-inch digit size and a numeric character display, suitable for through-hole mounting with a 10-pin DIP package. Operating within a -40°C to 85°C temperature range, it supports a maximum forward current of 20mA and a maximum forward voltage of 2.5V. The module measures 12.47mm in length, 17.02mm in width, and 8mm in height, with a 2.54mm pin pitch.
Sign in to ask questions about the Toshiba TLG363T(TOKAITU) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLG363T(TOKAITU) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Lead Shape | Through Hole |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 12.47 |
| Package Width (mm) | 17.02 |
| Package Height (mm) | 8 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Module |
| Color | Green |
| Number of Digits | 1 |
| Configuration | Common Anode |
| Digit Size | 0.53in |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Character Displayed | Numeric |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Reverse Current | 5uA |
| Viewing Area Height | 14.22mm |
| Viewing Area Length | 7.8mm |
| Cage Code | S0562 |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TLG363T(TOKAITU) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.