Uni-color green chip LED emitter with a peak wavelength of 570 nm. This surface mount device features a 2-pin SMD package measuring 2mm x 1.25mm x 1.1mm, designed for top mount orientation. It operates with a maximum forward current of 25 mA and a maximum forward voltage of 2.5 V, delivering an intensity of 15 mcd. Constructed with GaP LED material, it offers a reverse voltage rating of 4 V and operates within a temperature range of -25 °C to 80 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLGD1002(DAIWA) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 1.1 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 15mcd |
| LED Material | GaP |
| Peak Wavelength | 570nm |
| High Brightness | No |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 1.4x1.25x0.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 62.5mW |
| Reverse Voltage | 4V |
| Cage Code | S0562 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TLGD1002(DAIWA) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.