The Toshiba TLGU1008A(T04) is a single LED emitter with a rectangular lens style and a luminous intensity of 30 millicandelas. It operates within a temperature range of -30°C to 85°C and has a forward current rating of 20 milliamperes. The device is available in a 0603 package and is designed for surface mount applications. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Toshiba TLGU1008A(T04) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLGU1008A(T04) technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Viewing Angle | 100° |
| Wavelength | 574nm |
| Width | 0.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLGU1008A(T04) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.