The Toshiba TLGV1034(T22) is a green LED with a luminous intensity of 14mcd and a viewing angle of 140°. It is packaged in a 0603 case and is designed for surface mount applications. The LED has a height of 0.4mm, length of 1.6mm, and width of 0.8mm. It is available in tape and reel packaging with a quantity of one per reel.
Sign in to ask questions about the Toshiba TLGV1034(T22) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLGV1034(T22) technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Height | 0.4mm |
| Length | 1.6mm |
| Lens Style | Clear |
| Luminous Intensity | 14mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Viewing Angle | 140° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLGV1034(T22) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.