
Orange Uni-Color Standard LED emitter featuring a 612 nm peak wavelength and 70 mcd intensity. This through-hole component utilizes AlGaInP LED material within a T-1 (3 mm) package with a colorless, non-diffused circular lens. Maximum forward current is 50 mA with a maximum forward voltage of 2.4 V, operating within a temperature range of -30 °C to 85 °C.
Sign in to ask questions about the Toshiba TLOE260A(LM,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLOE260A(LM,F) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Seated Plane Height (mm) | 4.8 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 3.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Orange |
| Intensity | 70mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 612nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Lens Shape Type | Circular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3x3x3.2mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 125mW |
| Reverse Voltage | 4V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TLOE260A(LM,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.