Photointerrupter Transmissive 5mm Photologic, Open Collector 5-Pin 11-14G1
Toshiba TLP1033A(F) technical specifications.
| Fall Time | 500ns |
| Forward Current | 50mA |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.