
Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SO T/R
Toshiba TLP104(E(T technical specifications.
| Package/Case | SO |
| Max Input Current | 25mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Series | TLP 104 |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP104(E(T to view detailed technical specifications.
No datasheet is available for this part.
