
High-speed logic output optocoupler featuring an open-collector DC input and a single channel. This surface-mount device, housed in a 5-pin SO package with gull-wing leads, offers a minimum isolation voltage of 3750 Vrms. The inverter logic gate type and uni-directional signal transfer are suitable for demanding applications. Operating across a wide temperature range from -40 °C to 125 °C, it supports a maximum forward current of 25 mA.
Sign in to ask questions about the Toshiba TLP104(TPR,E) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP104(TPR,E) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.7 |
| Package Width (mm) | 4.55 |
| Package Height (mm) | 2.1 |
| Seated Plane Height (mm) | 2.2 |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.08 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Input Type | DC |
| Output Type | Open Collector |
| Number of Channels per Chip | 1 |
| Polarity | Inverting |
| Direction Type | Uni-Directional |
| Minimum Isolation Voltage | 3750Vrms |
| Logic Gate Type | Inverter |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Forward Current | 25mA |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TLP104(TPR,E) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.