The TLP108(TPL,F) is a unidirectional optocoupler with a maximum operating temperature of 100°C and a propagation delay of 250ns. It features a fall time of 0.03us and is packaged in tape and reel format. The device is RoHS compliant and suitable for use in applications requiring DC input. Operating temperatures range from -40°C to 100°C.
Toshiba TLP108(TPL,F) technical specifications.
| Direction | Unidirectional |
| Fall Time | 0.03us |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
No datasheet is available for this part.