
Single-channel DC input optocoupler featuring a transistor with base DC output. This surface-mount device is housed in a 5-pin SO package with gull-wing leads, measuring 3.7mm x 4.55mm x 2.1mm. It offers a minimum isolation voltage of 3750 Vrms and operates across a temperature range of -55°C to 125°C. Key electrical specifications include a minimum current transfer ratio of 20%, maximum forward voltage of 1.85V, and maximum collector current of 8mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLP109(E) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.7 |
| Package Width (mm) | 4.55 |
| Package Height (mm) | 2.1 |
| Seated Plane Height (mm) | 2.2 |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.08 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor With Base |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 3750Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Minimum Current Transfer Ratio | 20% |
| Maximum Forward Voltage | 1.85V |
| Maximum Collector Current | 8mA |
| Maximum Power Dissipation | 100mW |
| Maximum Reverse Voltage | 5V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TLP109(E) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.