
DC input, 1-channel optocoupler with transistor with base DC output. Features 3750 Vrms isolation voltage and a 5-pin SO package with gull-wing leads for surface mounting. Operating temperature range from -55 °C to 125 °C, with a minimum current transfer ratio of 20%. Maximum collector current is 8 mA, and maximum power dissipation is 100 mW.
Toshiba TLP109(IGM-TPR,E) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.7 |
| Package Width (mm) | 4.55 |
| Package Height (mm) | 2.1 |
| Seated Plane Height (mm) | 2.2 |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.08 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor With Base |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 3750Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Minimum Current Transfer Ratio | 20% |
| Maximum Forward Voltage | 1.85V |
| Maximum Collector Current | 8mA |
| Maximum Power Dissipation | 100mW |
| Maximum Reverse Voltage | 5V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TLP109(IGM-TPR,E) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.