
General purpose optocoupler featuring 1 channel with a DC input and transistor output. Offers 3.75kV isolation voltage and a maximum collector current of 8mA. Designed for surface mount with a 5-pin package, operating from -55°C to 125°C. Maximum power dissipation is 100mW, with a maximum input current of 20mA. Packaged in tape and reel for high-volume applications.
Toshiba TLP109(TPR,E) technical specifications.
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 8mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP109(TPR,E) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
