Toshiba TLP113(TPR,F) technical specifications.
| Direction | Unidirectional |
| Fall Time | 30ns |
| Forward Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 40mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Turn-On Delay Time | 120ns |
| Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP113(TPR,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.