Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin MFSOP6 T/R
Checking distributor stock and pricing after the page loads.
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Radiation Hardening | No |
| RoHS | Compliant |