Sign in to ask questions about the Toshiba TLP115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP115 technical specifications.
| Data Rate | 10Mbps |
| Forward Current | 20mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Dissipation | 40mW |
| Propagation Delay | 60ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Turn-On Delay Time | 120ns |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.