The Toshiba TLP116A(TPL,E(T is a surface mount optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a propagation delay of 60ns and an output current per channel of 10mA. The device is packaged in a cut tape format and is compliant with RoHS regulations. It is suitable for use in a variety of applications, including those requiring high-speed switching and isolation.
Toshiba TLP116A(TPL,E(T technical specifications.
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.