
High-speed photocoupler with a 50Mbps data rate, featuring a unidirectional, single-channel design. This surface-mount component offers a 3.75kV isolation voltage and a totem pole, push-pull output type. Operating across a -40°C to 105°C temperature range, it has a 10mA forward and output current, with a propagation delay of 20ns and a fall time of 3ns.
Sign in to ask questions about the Toshiba TLP117(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP117(F) technical specifications.
| Package/Case | MSOP |
| Data Rate | 50Mbps |
| Direction | Unidirectional |
| Fall Time | 3ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | TOTEM POLE, PUSH-PULL |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Dissipation | 40mW |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP117(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
