The TLP118EO is a single-channel optocoupler from Toshiba, featuring a 5V reverse breakdown voltage and 25mA forward current. It has a data rate of 20Mbps and a propagation delay of 60ns. The device is packaged in a surface-mount SO package and operates over a temperature range of -40°C to 125°C. It is not radiation hardened and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Data Rate | 20Mbps |
| Fall Time | 60ns |
| Forward Current | 25mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Input Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Power Dissipation | 80mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |