The Toshiba TLP120(GB-TPL) is a general purpose optocoupler with a collector emitter saturation voltage of 400mV and a collector emitter voltage of 80V. It has a current transfer ratio of 600% and can handle a forward current of 50mA. The device is designed for surface mount applications and is packaged in a tape and reel format. It operates over a temperature range of -25°C to 85°C and is not RoHS compliant.
Toshiba TLP120(GB-TPL) technical specifications.
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 600% |
| Forward Current | 50mA |
| Input Type | AC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP120(GB-TPL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.