
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin MFSOP
Toshiba TLP121GB technical specifications.
| Collector Emitter Saturation Voltage | 400mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLP121GB to view detailed technical specifications.
No datasheet is available for this part.