
The Toshiba TLP124(BV) is a general purpose optocoupler with a maximum collector current of 50mA and a maximum output voltage of 80V. It operates over a temperature range of -25°C to 75°C and is packaged in a SOP-6/4 mini flat package. The device is not radiation hardened and is not RoHS compliant.
Toshiba TLP124(BV) technical specifications.
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.