
Single-channel transistor output optocoupler featuring 80V collector-emitter voltage and 50mA maximum collector current. This surface mount component offers a 1200% current transfer ratio and 3.75kV isolation voltage. Maximum power dissipation is 200mW, with operating temperatures ranging from -25°C to 75°C. Packaged in tape and reel, this optocoupler is designed for general-purpose isolation applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLP124(BV-TPR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP124(BV-TPR) technical specifications.
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 1200% |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLP124(BV-TPR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
