Toshiba TLP126 technical specifications.
| Approvals | UL |
| Package/Case | SO |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 8us |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Input Current | 50mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
