
1-channel AC input to transistor output optocoupler, surface mountable in a SOP package. Features 80V collector-emitter voltage, 50mA max collector current, and 1.6mA input current. Offers a 1200% current transfer ratio and 3.75kV isolation voltage. Operates from -55°C to 100°C with 200mW power dissipation.
Toshiba TLP126(F) technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 1200% |
| Fall Time | 8us |
| Forward Current | 50mA |
| Input Current | 1.6mA |
| Input Type | AC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP126(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
