General purpose optocoupler featuring 3.75kV isolation voltage and a 1-channel configuration. This surface mount device offers a high current transfer ratio of 1200%, with a maximum collector current of 50mA and a collector-emitter voltage of 80V. Designed for AC input, it operates within a temperature range of -55°C to 100°C and has a power dissipation of 200mW.
Toshiba TLP126(TPR,F) technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 1200% |
| Fall Time | 8us |
| Forward Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP126(TPR,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
