General purpose optocoupler featuring a single channel Darlington transistor output. Offers 300V collector-emitter breakdown voltage and 150mA maximum collector current. Achieves a high current transfer ratio of 4000% with a 50mA forward current. Provides 2.5kV isolation voltage in a surface-mount SO package. UL and RoHS compliant, operating from -25°C to 85°C.
Sign in to ask questions about the Toshiba TLP127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP127 technical specifications.
| Approvals | UL |
| Package/Case | SO |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Transfer Ratio | 4000% |
| Forward Current | 50mA |
| Height | 2.8mm |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 200V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 300V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15us |
| Turn-On Delay Time | 50us |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
