The TLP131(GB-TPL) is a general optocoupler with a collector emitter voltage rating of 80V and a forward current of 50mA. It has a power dissipation of 200mW and operates within a temperature range of -25°C to 85°C. The device is available in a surface mount SO-5 package and is supplied on tape and reel. It is not RoHS compliant.
Toshiba TLP131(GB-TPL) technical specifications.
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 600% |
| Forward Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.