
The Toshiba TLP131(GB-TPR,F) is a general purpose optocoupler with a collector-emitter saturation voltage of 400mV and a current transfer ratio of 600%. It can handle a maximum collector current of 50mA and a maximum operating temperature of 100°C. The device is RoHS compliant and packaged in a surface mount package.
Toshiba TLP131(GB-TPR,F) technical specifications.
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 600% |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP131(GB-TPR,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.