Toshiba TLP160G(U,F) technical specifications.
| Approvals | UR |
| Forward Current | 10mA |
| Hold Current | 600uA |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 70mA |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RMS Current (Irms) | 70mA |
| Turn-On Delay Time | 100us |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP160G(U,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.