Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin MFSOP T/R
Toshiba TLP160J(TPL,N,F) technical specifications.
| Forward Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 70mA |
| Packaging | Tape and Reel |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP160J(TPL,N,F) to view detailed technical specifications.
No datasheet is available for this part.