
Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin MFSOP T/R
Toshiba TLP161J(TPL,U,C,F) technical specifications.
| Isolation Voltage | 2.5kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| RoHS | Compliant |
No datasheet is available for this part.
