
The Toshiba TLP166J(V4,C,F) is a general-purpose optocoupler with a reverse breakdown voltage of 5V and an output current of 70mA. It operates over a temperature range of -25°C to 85°C and is approved for use in VDE and UR applications. The device is available in bulk packaging with 150 units per package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLP166J(V4,C,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP166J(V4,C,F) technical specifications.
| Approvals | VDE, UR |
| Forward Current | 50mA |
| Hold Current | 600uA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 70mA |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 70mA |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RMS Current (Irms) | 70mA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP166J(V4,C,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.