Optocoupler AC-IN 1-CH Trans DC-OUT 4-Pin MFSOP6 T/R
Toshiba TLP180(GB,F,T) technical specifications.
| Collector Emitter Saturation Voltage | 400mV |
| Input Type | AC |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Number of Circuits | 1 |
| Output Voltage | 80V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLP180(GB,F,T) to view detailed technical specifications.
No datasheet is available for this part.