
The TLP180(GB-TPR,F) is a transistor output optocoupler with a single channel, capable of handling up to 50mA of collector current and 80V of collector-emitter voltage. It features a maximum forward voltage of 1.3V and a maximum collector-emitter saturation voltage of 400mV. The device is packaged in a surface-mount MFSOP package and operates over a temperature range of -25°C to 85°C. It is suitable for applications requiring isolation between AC and DC circuits.
Toshiba TLP180(GB-TPR,F) technical specifications.
| Package/Case | MFSOP |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.6 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 2.5 |
| Seated Plane Height (mm) | 2.6 |
| Package Weight (g) | 0.09 |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | AC |
| Output Device | Transistor |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 3750Vrms |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Minimum Current Transfer Ratio | 100% |
| Maximum Forward Voltage | 1.3V |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum Current Transfer Ratio | 600% |
| Maximum Collector Current | 50mA |
| Maximum Collector-Emitter Saturation Voltage | 400mV |
| Maximum Power Dissipation | 200mW |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TLP180(GB-TPR,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.