The TLP181(GB-TPR,F,T)X is a single channel transistor with a collector emitter saturation voltage of 400mV and a current transfer ratio of 600%. It can handle a maximum collector current of 10mA and a maximum power dissipation of 200mW. The device operates within a temperature range of -55°C to 110°C and is available in a package quantity of 3000. The transistor is designed for DC input and is suitable for surface mount applications.
Toshiba TLP181(GB-TPR,F,T)X technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Current Transfer Ratio | 600% |
| Forward Current | 16mA |
| Input Type | DC |
| Max Collector Current | 10mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP181(GB-TPR,F,T)X to view detailed technical specifications.
No datasheet is available for this part.