The TLP181(Y-TPR,F,T) is a general optocoupler with a single channel, operating at a maximum collector current of 10mA and a maximum collector-emitter voltage of 400mV. It features a high current transfer ratio of 150% and a forward current of 16mA. The device is RoHS compliant and suitable for surface mount applications, with a maximum operating temperature of 110°C and a minimum operating temperature of -55°C.
Toshiba TLP181(Y-TPR,F,T) technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 150% |
| Forward Current | 16mA |
| Input Type | DC |
| Max Collector Current | 10mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 1mA |
| Output Voltage | 80V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP181(Y-TPR,F,T) to view detailed technical specifications.
No datasheet is available for this part.