
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin MFSOP T/R
Toshiba TLP181(GR-TPR,F,T technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 80V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
