
General purpose optocoupler featuring 3.75kV isolation. This surface mount device offers a DC input type with a maximum input current of 50mA and a maximum collector current of 50mA. The output transistor has a maximum collector-emitter voltage of 300mV and a maximum output voltage of 80V. Operating across a wide temperature range from -55°C to 125°C, it is supplied in tape and reel packaging and is RoHS compliant.
Toshiba TLP183(BL-TPL,E technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP183(BL-TPL,E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
