Transistor Output Optocoupler, 1-Element, 3750V Isolation
Toshiba TLP183(GB-TPL technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TLP183(GB-TPL to view detailed technical specifications.
No datasheet is available for this part.