
General purpose optocoupler featuring 3.75kV isolation. Surface mount device with 1 channel, offering a maximum collector current of 50mA and a maximum output voltage of 80V. Operates across a wide temperature range from -55°C to 125°C with a maximum power dissipation of 200mW. DC input type and 300mV collector-emitter saturation voltage. Packaged in tape and reel, this RoHS compliant component is ideal for signal isolation applications.
Checking distributor stock and pricing after the page loads.
Toshiba TLP183(GB-TPL,E technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |