The TLP183(GRH-TPL,E) is a surface mount optocoupler with a maximum collector current of 50mA and a maximum collector-emitter voltage of 80V. It operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 200mW. The device is packaged in a tape and reel format with 3000 units per package. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Toshiba TLP183(GRH-TPL,E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP183(GRH-TPL,E technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP183(GRH-TPL,E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.