
The TLP184(GB,E) is a single-channel optocoupler with a collector-emitter saturation voltage of 300mV and a collector-emitter voltage of 80V. It has a maximum collector current of 50mA and a maximum power dissipation of 200mW. The device operates over a temperature range of -50°C to 110°C and is packaged in a surface-mount SMD/SMT package. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Toshiba TLP184(GB,E) technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 400% |
| Forward Current | 16mA |
| Input Type | AC |
| Max Collector Current | 50mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -50°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 125 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS | Compliant |
