The Toshiba TLP184(GB-TPL,SE(T is a single-channel AC optocoupler with a maximum collector current of 50mA and a maximum output voltage of 80V. It has a maximum power dissipation of 200mW and operates over a temperature range of -55°C to 110°C. The device is packaged in a SOP-6/4 package and is RoHS compliant.
Sign in to ask questions about the Toshiba TLP184(GB-TPL,SE(T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP184(GB-TPL,SE(T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | AC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP184(GB-TPL,SE(T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.