AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
Checking distributor stock and pricing after the page loads.
Toshiba TLP184(TPL,SE(T technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |