Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Collector Emitter Saturation Voltage | 300mV |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |