
The TLP185(GB,E(O optocoupler features a collector emitter saturation voltage of 300mV and a collector emitter voltage of 80V. It can handle a maximum collector current of 10mA and a maximum input current of 20mA. The device operates within a temperature range of -55°C to 110°C and is RoHS compliant. The optocoupler is packaged in a SOP-6/4 surface mount package.
Toshiba TLP185(GB,E(O technical specifications.
| Package/Case | SO |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 400% |
| Fall Time | 9us |
| Forward Current | 20mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 10mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP185(GB,E(O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
