
Surface mount optocoupler featuring a single channel DC input and transistor DC output. This component offers an 80V collector-emitter voltage (VCEO) and a 300mV collector-emitter saturation voltage. With a 400% current transfer ratio and 50mA output current per channel, it operates with a 20mA forward current. Designed for surface mounting, it is supplied in tape and reel packaging.
Toshiba TLP185(GB-TPL,SE technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 400% |
| Forward Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP185(GB-TPL,SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
